1420-P30D-1212-211

Merit Sensor
753-1420P30D1212211
1420-P30D-1212-211

Mfr.:

Description:
Board Mount Pressure Sensors Low pressure, surface mount, 8 inH2O/0.30 psid, 3.3V, digital I2C, 0x48, 5msec, +/-1.5% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,18 € 1.709,00 €
31,06 € 3.106,00 €
Full Reel (Order in multiples of 250)
31,06 € 7.765,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
Differential
0.3 psi
1.5 %
Digital
SMD/SMT
I2C
5 V
Dual Barbed, Same Side
14 bit
SMD-8
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99