1402-P30G-11

Merit Sensor
753-1402-P30G-11
1402-P30G-11

Mfr.:

Description:
Board Mount Pressure Sensors Surface Mount Pressure Sensor, 0.30 psig, uncompensated, closed bridge, -40-85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
19,92 € 1.992,00 €
18,10 € 9.050,00 €

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0.3 psi
2.5 %
Analog
5 V
Dual Radial Barbless
- 40 C
+ 85 C
LP
Reel
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 3 mA
Output Voltage: 45 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
9026204000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

LP Pressure Sensors

Merit Sensor LP Pressure Sensors are surface mountable with outputs suitable for ultra-low pressure sensing applications. Merit LP Pressure Sensors utilize Merits proprietary Sentium technology to offer best-in-class performance with pressure range from 0.15 to 1 psi 10.3 to 68.9 mbar; 1.03 to 6.89 KPa; 4.2 to 27.7 in H2O.