1402-P15D-11

Merit Sensor
753-1402-P15D-11
1402-P15D-11

Mfr.:

Description:
Board Mount Pressure Sensors Low pressure, surface mount, 4 inH2O/0.15 psid, uncompensated, mV, closed bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,82 € 1.241,00 €
22,56 € 2.256,00 €
Full Reel (Order in multiples of 250)
22,56 € 5.640,00 €
20,51 € 10.255,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0.15 psi
0.25 %
Analog
SMD/SMT
15 V
Dual Axial Barbless
SMD-8
- 40 C
+ 85 C
LP 1400
Reel
Cut Tape
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 3 mA
Output Voltage: 37.5 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541590000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99