MM5622EVK3A

Menlo Micro
899-MM5622EVK3A
MM5622EVK3A

Mfr.:

Description:
RF Development Tools High-performance evaluation board for MM5622-01NBX (Dual DPDT w/internal charge pump-DC coupled loopback, w/Southwest connectors-QTY-16), DC-64 Gbps - 8.2mm x8.2mm LGA

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.571,40 € 2.571,40 €

Product Attribute Attribute Value Select Attribute
Menlo Micro
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
MM5622
Brand: Menlo Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: MM5622
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MM5620 & MM5622 Evaluation Kits

Menlo Micro MM5620 and MM5622 Evaluation Kits are user-friendly boards that provide access to the HSx and MSx channels of the MM5620/MM5622, excluding the LSx channels. The LS pins (LS1A, LS1B, LS2A, and LS2B) are connected to the ground via 50Ω resistors, preventing any testing of the LS port signals with this kit. The PCB's top layer houses the RF traces and is made from a low-loss dielectric material.