W4015-2

Menda
809-W4015-2
W4015-2

Mfr.:

Description:
Desoldering Braid / Solder Removal CASSETTE WITH #2, .050" x 15' QUICK BRAID REPLACEMENT ROSIN WICK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 10,00 €
9,07 € 45,35 €
8,69 € 86,90 €
8,23 € 205,75 €
7,89 € 394,50 €
7,57 € 757,00 €
7,37 € 3.685,00 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Desoldering Braid / Solder Removal
RoHS:
Cassettes
Replacement Cassette
15 ft
Brand: Menda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 1000 WickGun Desoldering Braid Dispensers
Package Type: Spool
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 21,772 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99