S-C-10AS

Menda
809-S-C-10AS
S-C-10AS

Mfr.:

Description:
Desoldering Braid / Solder Removal DESOLDERING BRAID, SEA BRAID, UNFLUXED .075" X 10', ANTISTATIC, 25/PACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
6,91 € 34,55 €
6,23 € 62,30 €
6,01 € 150,25 €
5,77 € 288,50 €
5,62 € 562,00 €
5,23 € 2.615,00 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Anti-Static
5 ft
1.9 mm / 0.075 in
Brand: Menda
Package Type: Spool
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 12,247 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311900000
USHTS:
8311306000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.