S-B-100

Menda
809-S-B-100
S-B-100

Mfr.:

Description:
Desoldering Braid / Solder Removal DESOLDERING BRAID, SEA BRAID, UNFLUXED .050" X 100'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,02 € 50,02 €
45,39 € 226,95 €
43,73 € 437,30 €
41,25 € 1.031,25 €
40,21 € 2.010,50 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Desoldering Braid / Solder Removal
Solder Braid/Solder Wick
5 ft
1.27 mm / 0.05 in
Brand: Menda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Spool
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 81,193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0