Q-B-5AS

Menda
809-Q-B-5AS
Q-B-5AS

Mfr.:

Description:
Desoldering Braid / Solder Removal DESOLDERING BRAID, QUICK BRAID, .050" X 5', ANTISTATIC, 25/PACK

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
4,09 € 20,45 €
3,79 € 37,90 €
3,59 € 89,75 €
3,44 € 172,00 €
3,33 € 333,00 €
3,10 € 1.550,00 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Anti-Static
5 ft
1.27 mm / 0.05 in
Brand: Menda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Spool
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 6,441 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311900000
CNHTS:
8311300000
USHTS:
8311306000
ECCN:
EAR99