OS-C-5AS

Menda
809-OS-C-5AS
OS-C-5AS

Mfr.:

Description:
Desoldering Braid / Solder Removal DESOLDERING BRAID, ONE STEP, 0.075" X 5', ANTISTATIC, 25/PACK

In Stock: 152

Stock:
152 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €
4,79 € 23,95 €
4,43 € 44,30 €
4,19 € 104,75 €
4,02 € 201,00 €
3,89 € 389,00 €
3,61 € 1.805,00 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
No Clean, Anti-Static
5 ft
1.9 mm / 0.075 in
Brand: Menda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Spool
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 8,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3810100000
ECCN:
EAR99