OS-B-100

Menda
809-OS-B-100
OS-B-100

Mfr.:

Description:
Desoldering Braid / Solder Removal DESOLDERING BRAID, ONE STEP, 0.050" X 100'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,85 € 63,85 €
59,35 € 296,75 €
57,30 € 573,00 €
54,04 € 1.351,00 €
52,69 € 2.634,50 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Desoldering Braid / Solder Removal
Solder Braid/Solder Wick
No Clean
5 ft
1.27 mm / 0.05 in
Brand: Menda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Spool
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 82,554 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413001000