LF-C-25

Menda
809-LF-C-25
LF-C-25

Mfr.:

Description:
Desoldering Braid / Solder Removal DESOLDERING BRAID, LEAD FREE, .075" X 25'

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
22
Expected 5/26/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,61 € 21,61 €
20,03 € 100,15 €
19,43 € 194,30 €
18,21 € 455,25 €
17,06 € 853,00 €
16,37 € 1.637,00 €
15,63 € 7.815,00 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
No Clean, Lead Free
25 ft
1.9 mm / 0.075 in
Brand: Menda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Spool
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 32,659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3810100000
ECCN:
EAR99