35781

Menda
809-35781
35781

Mfr.:

Description:
D-Sub Tools & Hardware D-SUB, CONDUCTIVE CONNECTOR COVER, M5501/32A-15S, 1000/CS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,40 € 14,00 €
1,34 € 33,50 €
1,32 € 66,00 €
1,26 € 126,00 €
1,14 € 285,00 €
1,07 € 535,00 €
0,894 € 894,00 €
0,86 € 1.720,00 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Dust Cap
D-Sub 15 Position
Brand: Menda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99