35703

Menda
809-35703
35703

Mfr.:

Description:
Liquid Dispensers & Bottles TAKE-ALONG, LOCKING, NATURAL SQUARE HDPE, 6 OZ

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,26 € 31,26 €
28,23 € 282,30 €
27,29 € 682,25 €
26,66 € 1.333,00 €
26,38 € 2.638,00 €
25,70 € 6.425,00 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Liquid Dispensers & Bottles
RoHS:
Bottles, Square HPDE Take Along
6 oz
Non ESD
Natural
Wide opening for easy filing
Brand: Menda
Description/Function: Suitable for many solvents
Packaging: Bulk
Product Type: Bottles & Liquid Dispensers
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 78,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3924104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.