35701

Menda
809-35701
35701

Mfr.:

Description:
Liquid Dispensers & Bottles TAKE-ALONG, LOCKING, NATURAL SQUARE HDPE, 2 OZ

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,90 € 30,90 €
30,89 € 3.089,00 €
30,36 € 7.590,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Liquid Dispensers & Bottles
RoHS:
Bottles, Square HPDE Take Along Locking
2 oz
Non ESD
Natural
Stainless steel pump, polyethylene bottle, 3.05 in height
Brand: Menda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Suitable for many solvents and for travel
Product Type: Bottles & Liquid Dispensers
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3924104000
ECCN:
EAR99