35216

Menda
809-35216
35216

Mfr.:

Description:
Liquid Dispensers & Bottles TWIST-LOCK, EURO, ALCOHOL 8 OZ, WHITE

In Stock: 187

Stock:
187 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
8,39 € 83,90 €
8,12 € 203,00 €
7,96 € 398,00 €
7,74 € 774,00 €
7,48 € 1.870,00 €
7,31 € 3.655,00 €
7,16 € 7.160,00 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Liquid Dispensers & Bottles
RoHS:
Twist Lock Pumps
8 oz
Non ESD
White
Alcohol imprint
Brand: Menda
Description/Function: Suitable for leak free travel
Product Type: Bottles & Liquid Dispensers
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 96,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
3824909990
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pumps and ESD Lotion

Menda's Pumps and ESD Lotions are available in a wide range of products and sizes. The Reztore™ ESD Hand Lotion and Reztore™ Clean Hand Lotion increases the conductivity of dry skin around wrist straps and the feet. Also included in Menda's product line are HDPE/SS, dissipative HDPE/SS, Glass/SS, Tin Coated Steel/SS, and HDPE/PP bottles and pumps.