35095

Menda
809-35095
35095

Mfr.:

Description:
PPE Safety Equipment / Lockout Tagout BADGE HOLDER, GREEN, ZIPPER, HORIZ FORMAT, 4-1/4IN x3-5/8IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,70 € 8,50 €
1,69 € 16,90 €
1,68 € 42,00 €
1,60 € 160,00 €
1,57 € 392,50 €
1,54 € 770,00 €
1,52 € 1.520,00 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: PPE Safety Equipment / Lockout Tagout
RoHS:
Badge Holders
Color Badge Holders with Zipper
Brand: Menda
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Highly Visible, Ideal to Quickly Identify Visitors or Personnel From
Material: Vinyl
Product Type: Safety Equipment
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0