TH8056KDC-AAA-008-SP

Melexis
482-8056KDCAAA008SP
TH8056KDC-AAA-008-SP

Mfr.:

Description:
CAN Interface IC Single-Wire CAN Transceiver, SOIC8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.001

Stock:
1.001 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,31 € 13,10 €
0,903 € 22,58 €
0,894 € 223,50 €
0,792 € 396,00 €
0,774 € 774,00 €
0,734 € 2.936,00 €
0,728 € 5.824,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,49 €
Min:
1

Possible Replacement

Melexis TH8056KDC-AAA-008-RE
Melexis
CAN Interface IC Single-Wire CAN Transceiver, SOIC8

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: CAN Interface IC
RoHS:  
TH8056
CAN Controller
SMD/SMT
SOIC-8
100 kb/s
1 Driver
1 Receiver
6 V
18 V
- 40 C
+ 125 C
60 mA
2 kV
AEC-Q100
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: CAN Interface IC
Factory Pack Quantity: 1
Subcategory: Interface ICs
Unit Weight: 2,278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MELEXIS