MLX92291LSE-AAA-005-SP

Melexis
482-92291LSEAAA005SP
MLX92291LSE-AAA-005-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3-wire uPower switch Bop/Brp: pre-Progr TC = pre-Progr Vdd= 2.7 - 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,662 € 3,31 €
0,587 € 5,87 €
0,56 € 28,00 €
0,535 € 53,50 €
0,47 € 235,00 €
0,449 € 449,00 €
0,439 € 878,00 €
0,414 € 2.070,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Pre-Programmed, 3-Wire
2.4 mA
20 mA
- 90 mT to 90 mT
- 90 mT to 90 mT
3.3 V to 18 V
- 40 C
+ 150 C
SMD/SMT
TSOT-3
MLX92291
AEC-Q100
Bulk
Brand: Melexis
Output Type: Open Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3.3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.