MLX92241LSE-AAA-011-SP

Melexis
482-92241LSEAAA011SP
MLX92241LSE-AAA-011-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 2-wire switch Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2-Wire
17 mA
3.9 mT to 7.1 mT
2 mT to 5.3 mT
2.7 V to 24 V
- 40 C
+ 150 C
SMD/SMT
TSOT-23-3
MLX92241
AEC-Q100
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A001.a.2