MLX92216ESE-AAB-101-RE

Melexis
482-92216ESEAAB101RE
MLX92216ESE-AAB-101-RE

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3-wire uPower Omnipolar Direct South Switch Ts=90ms Open Drain Bop/Brp 3/2mT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,158 € 1.580,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
MLX92216
Reel
Brand: Melexis
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542310001
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX92216 Hall-Effect Switches

Melexis MLX92216 Hall-Effect Switches are ultra-low-power switches with integrated logic for automatic sleep/awake sequencing. These switches feature push-pull type output, a unipolar direct south switch magnetic function, and 90ms typical sleep time. The MLX92216 switches include under-voltage reset protection functionality and do not require external components. These switches do not include an enable pin. The MLX92216 switches offer 1.5mT typical hysteresis, 4mT/2.5mT (BOP/BRP) magnetic thresholds, and 1.7μA typical average supply current (at VDD=5V). These switches operate at -40°C to 85°C temperature range and 1.6V to 5.5V voltage range. The MLX92216 switches are used in consumer electronics, medical appliances, proximity sensors, white goods, smart locks, and IoT devices.