MLX92211LSE-AFA-200-SP

Melexis
482-MLX92211AF200-SP
MLX92211LSE-AFA-200-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3-wire latch with IMC Bop/Brp: +-1.5mT TC = -1100 Vdd= 2.7 - 24V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,509 € 2,55 €
0,473 € 4,73 €
0,399 € 19,95 €
0,371 € 37,10 €
0,312 € 156,00 €
0,295 € 295,00 €
0,276 € 552,00 €
0,266 € 1.330,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Hall Effect Latch
3 mA
10 uA
- 0.1 mT to 3.4 mT
- 1.5 mT
2.7 V to 24 V
- 40 C
+ 150 C
PCB Mount
TSOT-3
MLX92211
Bulk
Brand: Melexis
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 2.7 V
Termination Style: Through Hole
Tradename: Triaxis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX922xx Latch & Switch Sensors

Melexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more. 

MLX92211 AEC-Q100 Digital Hall Latch ICs

Melexis MLX92211 AEC-Q100 Digital Hall Latch Integrated Circuits (ICs) are designed for automotive and industrial applications requiring robust and precise magnetic sensing. These 2nd Gen Melexis MLX92211 devices integrate a Hall-effect sensor with a Schmitt trigger and an open-drain output, ensuring stable and noise-resistant switching behavior. Operating over a wide voltage range of 2.7V to 24V, these ICs support flexible system integration and are protected against reverse polarity and overvoltage conditions. The ASIL A-compliant MLX92211 components feature a chopper-stabilized architecture, which ensures high accuracy and stability over temperature and supply variations, minimizing offset drift. The MLX92211 variants differ slightly in magnetic thresholds and temperature ranges, with the AXA version tailored for standard automotive applications and the BAA version optimized for higher magnetic sensitivity. With a compact TO-92-3 or TSOT-3 package option and low power consumption, these ICs are ideal for position sensing in brushless DC motors, proximity detection, and rotational speed monitoring in harsh automotive environments.

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing. 

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors.