MLX91221KDF-ABF-120-SP

Melexis
482-91221KDFABF120SP
MLX91221KDF-ABF-120-SP

Mfr.:

Description:
Board Mount Current Sensors Gen2-InP-CurrentSensor-20AB.FSFixed-3.3V-5.4kVisolation-OCDadjusted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €
3,12 € 15,60 €
3,06 € 30,60 €
2,89 € 72,25 €
2,78 € 139,00 €
2,51 € 251,00 €
2,36 € 1.180,00 €
2,30 € 2.300,00 €
2,29 € 5.725,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Current Sensors
RoHS:  
20 mA
Current Sense
0 Hz to 300 kHz
3.3 V
Analog
AEC-Q100
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 2.64 mm
Length: 10.46 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-16
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: MLX91221
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Integrated Current Sensor
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MLX91221 Current Sensors

Melexis MLX91221 Current Sensors operate on a 3.3V voltage supply and are robust against external magnetic fields. These 0A to 50A integrated Hall effect sensors provide dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. They sense the current flowing through the lead frame of their SOIC package, minimizing the thermal losses encountered with more standard solutions. The all-in-one MLX91221 sensors offer a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91221 Current Sensors feature high-speed sensing with a 2μs response time and DC to 300kHz bandwidth. The lead-free components are suitable for lead-free soldering profiles up to +260°C, MSL3. Applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.