MLX91220KDC-ABR-025-SP

Melexis
482-91220KDCABR025SP
MLX91220KDC-ABR-025-SP

Mfr.:

Description:
Board Mount Current Sensors Gen2-InP-CurrentSensor-25AB.FSRatio-5V-3.55kVisolation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,92 € 14,60 €
2,79 € 27,90 €
2,63 € 65,75 €
2,42 € 121,00 €
2,34 € 234,00 €
2,20 € 1.100,00 €
2,13 € 2.130,00 €
2,12 € 5.300,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,26 €
Min:
1

Possible Replacement

Melexis MLX91220KDC-ABR-025-RE
Melexis
Board Mount Current Sensors Gen2-InP-CurrentSensor-25AB.FSRatio-5V-3.55kVisolation

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Current Sensors
RoHS:  
25 mA
Current Sense
3 us
0 Hz to 300 kHz
5 V
Ratiometric
AEC-Q100
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.73 mm
Length: 4.98 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 10 V
Package/Case: SOIC-8
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: MLX91220
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Integrated Current Sensor
Width: 3.99 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MLX91220 Current Sensors

Melexis MLX91220 Current Sensors operate on a 5V voltage supply and provide high common-mode field rejection through differential sensing. They sense the current flowing through the lead frame of their SOIC package, minimizing the thermal losses encountered with more standard solutions. These 0A to 50A integrated Hall effect sensors feature dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. The all-in-one MLX91220 sensors offer an ideal balance of a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91220 Current Sensors provide high-speed sensing with a DC to 300kHz bandwidth and 2μs response time. Typical applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.