MLX91219LVA-AAA-501-SP

Melexis
482-91219LVAAAA501SP
MLX91219LVA-AAA-501-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Gen2.75 HiSpeed Conv.Hall Prog.Curr.Sens Ana 10mV/mT 5V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 234,00 €
2,19 € 1.095,00 €
2,15 € 2.150,00 €
2,11 € 5.275,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Hall-Effect
15.5 mA
- 500 mT to 500 mT
5 V
- 40 C
+ 150 C
Through Hole
MLX91219
AEC-Q100
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2

MLX91219 High-Speed Hall Current Sensors

Melexis MLX91219 High-Speed Hall Current Sensors are high-accuracy, monolithic Hall-effect sensors that are sensitive to the flux density applied orthogonally to the IC surface. These sensors provide an analog output voltage proportional to the applied magnetic flux density. The MLX91219 components simplify module designs with a dual Over Current Detection (OCD) functionality, a flexible 3.3V/5V supply, and an improved SNR. With the hall technology, using a ferromagnetic core, currents can be measured in the ranges of 200A to beyond 2000A. The transfer characteristics of the MLX91219 are factory trimmed over-temperature and are programmable (offset, sensitivity, filtering, internal overcurrent threshold) during end-of-line customer calibration beyond the default factory trimming by Melexis. With the 400kHz bandwidth and fast response time, it is particularly well suited for high-speed applications such as inverters and converters characterized by their fast switching.