MLX91217LVA-ACA-000-SP

Melexis
482-91217LVAACA000SP
MLX91217LVA-ACA-000-SP

Mfr.:

Description:
Board Mount Current Sensors Gen2.5 HiSpeed Conv.Hall Prog.Curr.Sens Ana 10mV/mT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 6/5/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
3,27 € 16,35 €
3,04 € 30,40 €
2,75 € 68,75 €
2,56 € 128,00 €
2,20 € 220,00 €
2,07 € 1.035,00 €
2,04 € 2.040,00 €
1,99 € 4.975,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
12.5 mA
Open Loop
2.5 us
5 V
Analog
AEC-Q100
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Package/Case: VA-4
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: MLX91217
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall-Effect Current Sensor
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2