MLX91216LDC-ACV-002-SP

Melexis
482-91216LDCACV002SP
MLX91216LDC-ACV-002-SP

Mfr.:

Description:
Board Mount Current Sensors Gen2.5 HiSpeed IMC.Hall Prog.Curr.Sens Ana 30mV/mT (30-200)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
3,25 € 16,25 €
3,11 € 31,10 €
2,94 € 73,50 €
2,71 € 135,50 €
2,62 € 262,00 €
2,46 € 1.230,00 €
2,39 € 2.390,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AEC-Q100
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: MLX91216
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
3A001.a.2

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing. 

MLX91216 IMC-Hall® Current Sensors

Melexis MLX91216 IMC-Hall® Current Sensors are designed to use the open-loop Hall-effect to increase the accuracy of sensitivity and offset over temperature. These current sensors measure the current by implementing the IMC-Hall technology and using a flexible U-shield for crosstalk immunity. The MLX91216 current sensors have increased diagnostic coverage with the introduction of broken and clamping wire detection. The increased diagnostic coverage addresses applications with higher Automotive Safety Integrity Levels (ASILs) and/or connectors. These current sensors feature fast response time, high accuracy, fast analog ratiometric output, 48bit unique ID for traceability, broken wire diagnostics, and clamping.