MLX91209LVA-CAA-002-SP

Melexis
482-91209LVACAA002SP
MLX91209LVA-CAA-002-SP

Mfr.:

Description:
Board Mount Current Sensors Gen2 HiSpeed Conv.Hall Prog.Curr.Sens Ana 7.3mV/mT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 3,92 €
3,30 € 16,50 €
3,07 € 30,70 €
2,79 € 69,75 €
2,59 € 129,50 €
2,40 € 240,00 €
2,06 € 1.030,00 €
2,03 € 2.030,00 €
1,98 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
12 mA
Closed Loop
5 us
0 Hz to 200 kHz
5 V
Analog
AEC-Q100
Brand: Melexis
Height: 3.79 mm
Length: 5.33 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Package/Case: VA-4
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: MLX91209
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Programmable High Speed Current Sensor
Width: 1.1 mm
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
9031809090
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX91209 Hall Effect Current Sensor

Melexis MLX91209 Hall Effect Current Sensor is a fully customer-programmable monolithic sensor IC in a standard SIP package. The MLX91209 Hall Current Sensor provides a high-speed analog output signal proportional to the externally applied flux density, enabling developers to construct a precise current sensor solution with a fast response time of 3µs.

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing. 

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors.