MLX91206LDC-CAH-021-SP

Melexis
482-91206LDCCAH021SP
MLX91206LDC-CAH-021-SP

Mfr.:

Description:
Board Mount Current Sensors Gen1 IMC.Hall Prog.Curr.Sens Ana Fix 270mV/mT (210-330)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
5 V
Analog
AEC-Q100
Brand: Melexis
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: MLX91206
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: IMC-Hall
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.