MLX91205KDC-AAL-003-RE

Melexis
482-91205KDCAAL003RE
MLX91205KDC-AAL-003-RE

Mfr.:

Description:
Board Mount Current Sensors IMC-Hall Current Sensor IC in SOIC8 - (280mV/mT) - Analog Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
11 mA
Open Loop
8 us
0 Hz to 100 kHz
5 V
Analog
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: MLX91205
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: IMC-Hall
Type: IMC-Hall
Unit Weight: 178,529 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99