MLX90834LXG-DAH-003-RE

Melexis
482-90834LXGDAH003RE
MLX90834LXG-DAH-003-RE

Mfr.:

Description:
Board Mount Pressure Sensors 0 to 12bar absolute pressure / 193 to 3896LSB SENT output / NTC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1.466

Stock:
1.466 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,88 € 11,88 €
10,02 € 50,10 €
9,31 € 93,10 €
8,45 € 211,25 €
7,85 € 392,50 €
7,30 € 730,00 €
6,54 € 3.270,00 €
6,33 € 6.330,00 €
Full Reel (Order in multiples of 1500)
6,33 € 9.495,00 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
11,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Absolute
0 bar to 12 bar
0.5 %
SMD/SMT
4.5 V to 5.5 V
16 bit
- 40 C
+ 150 C
AEC-Q100
MLX90834
Reel
Cut Tape
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Moisture Sensitive: Yes
Operating Supply Current: 10.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Triphibian
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2