MLX90834LXG-DAF-004-RE

Melexis
482-90834LXGDAF004RE
MLX90834LXG-DAF-004-RE

Mfr.:

Description:
Board Mount Pressure Sensors 0 to 36bar absolute pressure / 193 to 3896LSB SENT output / NTC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1.462

Stock:
1.462 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,45 € 12,45 €
10,50 € 52,50 €
9,76 € 97,60 €
8,86 € 221,50 €
8,23 € 411,50 €
7,65 € 765,00 €
6,85 € 3.425,00 €
6,64 € 6.640,00 €
Full Reel (Order in multiples of 1500)
6,64 € 9.960,00 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
12,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Absolute
0 bar to 36 bar
0.5 %
SMD/SMT
4.5 V to 5.5 V
16 bit
- 40 C
+ 150 C
AEC-Q100
MLX90834
Reel
Cut Tape
Brand: Melexis
Moisture Sensitive: Yes
Operating Supply Current: 10.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Triphibian
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX9083x Triphibian™ Pressure Sensor ICs

Melexis MLX9083x Triphibian™ Pressure Sensor ICs are miniaturized MEMS pressure sensors that robustly measure gas and liquid media from 2 to 70 bar. The factory-calibrated devices measure the absolute pressure and offer versatile output options, delivering signals in either analog or digital formats. Various calibrated ranges are available to suit specific application needs.

MLX90834 MEMS Absolute Pressure Sensors

Melexis MLX90834 MEMS Absolute Pressure Sensors are miniaturized MEMS pressure sensors based on Triphibian™ technology. The Melexis MLX90834 sensors robustly handle absolute measurement of gas and liquid media from 2 to 70 bar. The devices feature factory calibration and a SENT output. These sensor ICs provide accurate measurements considerably above 5 bar, but also while in contact with liquid. This innovative combination of high-pressure sensing, while compatible with gas and liquid, is achieved by the unique construction of the MLX90834.