MLX90833LXZ-BAF-002-SP

Melexis
482-90833LXZBAF002SP
MLX90833LXZ-BAF-002-SP

Mfr.:

Description:
Board Mount Pressure Sensors 0 to 36bar absolute pressure / 193 to 3896LSB LIN output / NTC / ISO 17987

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,31 € 13,31 €
11,22 € 56,10 €
10,43 € 104,30 €
9,47 € 236,75 €
8,08 € 404,00 €
7,65 € 3.825,00 €
7,53 € 7.530,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
0 bar to 36 bar
SMD/SMT
LIN
6 V to 18 V
SOIC-16
- 40 C
+ 150 C
AEC-Q100
MLX90833
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99