MLX90833LXZ-BAE-003-SP

Melexis
482-90833LXZBAE003SP
MLX90833LXZ-BAE-003-SP

Mfr.:

Description:
Board Mount Pressure Sensors 0 to 12bar absolute pressure / 193 to 3896LSB LIN output / NTC / ISO 17987

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,69 € 12,69 €
10,71 € 53,55 €
9,95 € 99,50 €
9,03 € 225,75 €
7,72 € 386,00 €
7,31 € 3.655,00 €
7,19 € 7.190,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Absolute
0 bar to 12 bar
SMD/SMT
LIN
6 V to 18 V
SOIC-16
- 40 C
+ 150 C
AEC-Q100
MLX90833
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90833 Absolute Pressure Sensors

Melexis MLX90833 Absolute Pressure Sensors feature Triphibian™ technology, enabling the robust measurement of gas and liquid media from 2bar to 70bar, all within a compact, RoHS-compliant SO16 package. These factory-calibrated sensors provide absolute pressure readings with a LIN digital output to simplify integration for heat pump manufacturers. The MLX90833 is inherently more robust than rear-side exposed solutions and includes a sensor readout circuit, voltage regulators, and digital hardware. The modules deliver a digital output using the LIN protocol (option for LIN 2.x, ISO 17987, LIN 1.3, or SAE J2602). The sensors also offer advanced protective mechanisms against overvoltage (above +40V) and reverse voltage (below -40V), making the components suitable for truck applications. Melexis MLX90833 Absolute Pressure Sensors are designed as a Safety Element out of Context (SEooC) per ISO 26262, enabling up to ASIL B system integration to meet electric vehicle (EV) safety demands.