MLX90830LXZ-BAF-002-SP

Melexis
482-MLX90830-BAF-SP
MLX90830LXZ-BAF-002-SP

Mfr.:

Description:
Board Mount Pressure Sensors 0 to 34.474bar (500PSI) absolute pressure / 0.5 to 4.5V analog output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,65 € 12,65 €
10,66 € 53,30 €
9,92 € 99,20 €
9,00 € 225,00 €
8,35 € 417,50 €
7,77 € 777,00 €
6,95 € 3.475,00 €
6,73 € 6.730,00 €

Possible Replacement

Melexis MLX90830LXZ-BAF-002-RE
Melexis
Board Mount Pressure Sensors 0 to 34.474bar (500PSI) absolute pressure / 0.5 to 4.5V analog output

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AEC-Q100
MLX90830
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Triphibian
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2

MLX9083x Triphibian™ Pressure Sensor ICs

Melexis MLX9083x Triphibian™ Pressure Sensor ICs are miniaturized MEMS pressure sensors that robustly measure gas and liquid media from 2 to 70 bar. The factory-calibrated devices measure the absolute pressure and offer versatile output options, delivering signals in either analog or digital formats. Various calibrated ranges are available to suit specific application needs.

MLX90830 Triphibian™ MEMS Pressure Sensor IC

Melexis MLX90830 Triphibian™ MEMS Pressure Sensor IC is a packaged, factory-calibrated, absolute pressure sensor measuring spans from 2 bar to 70 bar. The sensors output an analog ‘ratiometric’ output where the output voltage ratio divided by the supply voltage has a linear relationship to the pressure. The MLX90830 comprises a MEMS pressure sensor element and an interface chip with CMOS technology. This optimized solution exhibits excellent EMC performance, and the DSP-based signal interface provides outstanding initial accuracy. A smart package and die assembly concept enables high output stability over life, even in stringent automotive temperature and stress conditions. The MEMS pressure sensor element uses the Triphibian technology. This suspended cantilever design is inherently more robust than rear-side exposed solutions, which still experience a pressure differential between the glass pedestal and wire bonding sides. The pressure equalization principle is also valid for frozen media.