MLX90823GXP-BAD-308-RE

Melexis
482-90823GXPBAD308RE
MLX90823GXP-BAD-308-RE

Mfr.:

Description:
Board Mount Pressure Sensors 0 to 1.0bar relative pressure / 0.5V to 4.5V analog output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1100   Multiples: 1100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1100)
11,12 € 12.232,00 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
15,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
RoHS:  
AEC-Q100
MLX90823
Reel
Brand: Melexis
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1100
Subcategory: Sensors
Tradename: MLX90823GXP-BAD-308-RE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90823 Relative Pressure Sensors

Melexis MLX90823 Relative Pressure Sensors feature a compact design that doesn't require a PCB to integrate into various systems and applications. The Melexis MLX90823 has factory calibration and an analog output that delivers precise measurements of relative pressure spans ranging from 0.1 to 1.5 bars.