MLX90823GXP-BAD-301-SP

Melexis
482-90823GXPBAD301SP
MLX90823GXP-BAD-301-SP

Mfr.:

Description:
Board Mount Pressure Sensors -0.2 to 0.5bar relative pressure / 0.5V to 4.5V analog output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,16 € 20,16 €
17,00 € 85,00 €
15,80 € 158,00 €
14,34 € 358,50 €
13,33 € 666,50 €
12,38 € 1.238,00 €
11,27 € 5.635,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
- 200 mbar to 500 mbar
Analog
Through Hole
5 V
SMP-7
- 40 C
+ 160 C
AEC-Q100
MLX90823
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 9.5 A
Output Voltage: 500 mV to 4.5 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2

MLX90823 Relative Pressure Sensors

Melexis MLX90823 Relative Pressure Sensors feature a compact design that doesn't require a PCB to integrate into various systems and applications. The Melexis MLX90823 has factory calibration and an analog output that delivers precise measurements of relative pressure spans ranging from 0.1 to 1.5 bars.