MLX90822GXP-BAB-302-SP

Melexis
482-90822GXPBAB302SP
MLX90822GXP-BAB-302-SP

Mfr.:

Description:
Board Mount Pressure Sensors 0.1 to 4bar absolute pressure / 0.5V to 4.5V analog output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,24 € 14,24 €
12,97 € 64,85 €
12,50 € 125,00 €
11,93 € 298,25 €
11,54 € 577,00 €
11,18 € 1.118,00 €
10,47 € 5.235,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Absolute
100 mbar to 4 bar
0.5 %
Analog
SMD/SMT
- 40 C
+ 150 C
AEC-Q100
MLX90822
Bulk
Brand: Melexis
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
3A001.a.2

MLX90822 Absolute Pressure Sensors

Melexis MLX90822 Absolute Pressure Sensors measure pressure spans from 1 to 4 bars and deliver an analog output signal. These sensors consist of a MEMS pressure sensor element, an interface chip with CMOS technology, and passive components. MLX90822 sensors exhibit excellent EMC performance, while the DSP-based signal interface provides high initial accuracy. The efficient package and die assembly concept enables high output stability over life, even in stringent automotive stress and temperature conditions. Melexis MLX90822 Absolute Pressure Sensors are suitable for combustion-powered applications, including boats, mowers, and chainsaws.