MLX90821LXG-DBA-007-RE

Melexis
482-90821LXGDBA007RE
MLX90821LXG-DBA-007-RE

Mfr.:

Description:
Board Mount Pressure Sensors Packaged factory calibrated integrated relative pressure sensor delivering a ratiometric analog or SENT digital signal -0.1 to 0.1bar relative pressure / 0.5V to 4.5V analog output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
7,25 € 10.875,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 100 mbar to 100 mbar
SMD/SMT
16 bit
- 40 C
+ 150 C
MLX90821
Reel
Brand: Melexis
Operating Supply Current: 8.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90821 Relative Pressure Sensors

Melexis MLX90821 Relative Pressure Sensors are factory-calibrated relative pressure sensors that deliver a ratiometric analog output or a digital signal using the SENT protocol. MLX90821 features a MEMS sensor that enables reliable and accurate measurement of low pressures of a few tenths of millibars. These Melexis relative pressure sensors include an optimized architecture and high-density CMOS technology. These design features provide leading automotive electromagnetic compatibility (EMC) performance. The digital-signal-processor architecture uses a 16-bit microcontroller to provide high initial accuracy of pressure and optional external NTC temperature.