MLX90821LXG-DBA-005-SP

Melexis
482-90821LXGDBA005SP
MLX90821LXG-DBA-005-SP

Mfr.:

Description:
Board Mount Pressure Sensors Packaged factory calibrated integrated relative pressure sensor delivering a ratiometric analog or SENT digital signal -0.05 to 0.05bar relative pressure / 0.5V to 4.5V analog output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,50 € 10,50 €
9,52 € 47,60 €
9,16 € 91,60 €
8,73 € 218,25 €
8,44 € 422,00 €
8,16 € 816,00 €
7,62 € 3.810,00 €
7,41 € 7.410,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
- 50 mbar to 50 mbar
2.5 mbar
Digital, Analog
SMD/SMT
5 V
16 bit
SOIC-16
- 40 C
+ 150 C
AEC-Q100
MLX90821
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Operating Supply Current: 8.5 mA
Output Voltage: 500 mV to 4.5 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026202000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90821 Relative Pressure Sensors

Melexis MLX90821 Relative Pressure Sensors are factory-calibrated relative pressure sensors that deliver a ratiometric analog output or a digital signal using the SENT protocol. MLX90821 features a MEMS sensor that enables reliable and accurate measurement of low pressures of a few tenths of millibars. These Melexis relative pressure sensors include an optimized architecture and high-density CMOS technology. These design features provide leading automotive electromagnetic compatibility (EMC) performance. The digital-signal-processor architecture uses a 16-bit microcontroller to provide high initial accuracy of pressure and optional external NTC temperature.