MLX90817LXE-DBH-008-RE

Melexis
482-90817LXEDBH008RE
MLX90817LXE-DBH-008-RE

Mfr.:

Description:
Board Mount Pressure Sensors Packaged factory calibrated integrated absolute pressure sensor non harsh media delivering a ratiometric analog signal 0.1 to 1.15 bar absolute pressure / 0.4 to 4.65 V analog output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,50 € 11.250,00 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
8,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Absolute
100 mbar to 1.15 bar
1.25 %
Analog
SMD/SMT
5 V
No Port
DFN-14
- 40 C
+ 150 C
MLX90817
Reel
Brand: Melexis
Moisture Sensitive: Yes
Operating Supply Current: 8.5 mA
Output Voltage: 400 mV to 4.65 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
USHTS:
8542310075
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90817 Absolute Pressure Sensors

Melexis MLX90817 Absolute Pressure Sensors are factory-calibrated absolute pressure sensors that deliver a ratiometric analog output. Melexis MLX90817 Absolute Pressure Sensors feature an optimized architecture and high-density CMOS technology. These design features provide leading automotive electromagnetic compatibility (EMC) performance. The digital-signal-processor architecture uses a 16-bit microcontroller to provide high initial accuracy. Melexis MLX90817 pressure sensors are ideal for automotive applications with absolute pressure from 1bar to 5.5bar.