MLX90637KLD-BCB-000-RE

Melexis
482-90637KLDBCB000RE
MLX90637KLD-BCB-000-RE

Mfr.:

Description:
Board Mount Temperature Sensors single pixel temperature sensor, SMD, automotive, 50deg FoV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
5.000
Expected 8/26/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,11 € 12,11 €
10,22 € 51,10 €
9,49 € 94,90 €
8,62 € 215,50 €
8,01 € 400,50 €
7,44 € 744,00 €
6,67 € 3.335,00 €
6,31 € 6.310,00 €
Full Reel (Order in multiples of 5000)
6,31 € 31.550,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Temperature Sensors
RoHS:  
0.5 C
- 40 C
+ 125 C
SFN-5
I2C
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Melexis
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product: Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Series: MLX90637
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Miniature Thermometer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MLX90637 Mini Automotive Infrared Thermometer IC

Melexis MLX90637 Miniature Automotive Infrared Thermometer IC is an advanced Surface Mount Device (SMD) non-contact infrared (IR) temperature sensor specifically engineered for critical temperature monitoring in Electric Vehicle (EV) systems, including inverters, motors, and HVAC. It provides high-speed and accuracy, offering substantial advantages over traditional NTC thermistors. This sensor utilizes non-contact measurement, ensuring intrinsic galvanic isolation to separate high- and low-voltage circuits, enhancing safety. Its inherent Electromagnetic Compatibility (EMC) eliminates the noise challenges associated with NTC wires.