MLX90621ESF-BAB-000-SP

Melexis
482-90621ESFBAB000SP
MLX90621ESF-BAB-000-SP

Mfr.:

Description:
Board Mount Temperature Sensors 16X4 thermal array sensor, 3Volt, 60deg total FOV

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Digital
+/- 1 C
- 40 C
+ 85 C
TO-39-4
I2C
2.5 V
3.3 V
Remote
18 bit
No Shutdown
Through Hole
Brand: Melexis
Operating Supply Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MLX90621
Factory Pack Quantity: 20
Subcategory: Sensors
Temperature Threshold: + 300 C
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8542399000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
KRHTS:
8542311000
MXHTS:
8542310302
BRHTS:
85414900
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.