MLX90614ESF-DCH-000-SP

Melexis
482-90614ESFDCH000SP
MLX90614ESF-DCH-000-SP

Mfr.:

Description:
Board Mount Temperature Sensors single pixel, 3V, medical acc., 10deg FOV, grad comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,43 € 971,50 €
19,23 € 1.923,00 €
19,22 € 4.805,00 €
1.000 Quote

Alternative Packaging

Packaging:
Tube
Availability:
In Stock
Price:
23,65 €
Min:
1

Possible Replacement

Melexis MLX90614ESF-DCH-000-TU
Melexis
Board Mount Temperature Sensors single pixel, 3V, medical acc., 10deg FOV, grad comp

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 40 C
+ 85 C
AEC-Q100
Bulk
Brand: Melexis
Product: Thermometers and Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: MLX90614
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
9025194000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90614 Plug & Play Thermometer in a TO-can

Melexis MLX90614 Digital Plug and Play Infrared Thermometer in a TO-can is an Infrared thermometer for non-contact temperature measurements. The MLX90614 integrates both the IR sensitive thermopile detector chip and the signal conditioning ASIC into the same TO-39 can.