MLX90614ESF-BCC-000-TU

Melexis
482-90614ESFBCC000TU
MLX90614ESF-BCC-000-TU

Mfr.:

Description:
Board Mount Temperature Sensors single pixel, 3V, standard acc., 35deg FOV, grad comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103
Can Dispatch Immediately
On Order:
1.034
Expected 5/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,58 € 18,58 €
16,97 € 84,85 €
16,37 € 163,70 €
15,20 € 380,00 €
14,75 € 693,25 €
14,50 € 1.363,00 €
13,79 € 7.129,43 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
17,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 40 C
+ 85 C
AEC-Q100
Tube
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Thermometers and Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: MLX90614
Factory Pack Quantity: 47
Subcategory: Sensors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

MLX90614 Plug & Play Thermometer in a TO-can

Melexis MLX90614 Digital Plug and Play Infrared Thermometer in a TO-can is an Infrared thermometer for non-contact temperature measurements. The MLX90614 integrates both the IR sensitive thermopile detector chip and the signal conditioning ASIC into the same TO-39 can.