MLX90614ESF-BBA-000-SP

Melexis
482-90614ESFBBA000SP
MLX90614ESF-BBA-000-SP

Mfr.:

Description:
Board Mount Temperature Sensors dual pixel, 3V, standard acc.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,82 € 26,82 €
22,63 € 113,15 €
21,03 € 210,30 €
19,08 € 477,00 €
15,45 € 772,50 €
15,36 € 1.536,00 €
15,27 € 3.817,50 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 40 C
+ 85 C
AEC-Q100
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Thermometers and Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: MLX90614
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 6,255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
CNHTS:
8542391000
CAHTS:
9025190019
USHTS:
8542390090
KRHTS:
9025191000
MXHTS:
8542310302
BRHTS:
90251990
ECCN:
EAR99

MLX90614 Plug & Play Thermometer in a TO-can

Melexis MLX90614 Digital Plug and Play Infrared Thermometer in a TO-can is an Infrared thermometer for non-contact temperature measurements. The MLX90614 integrates both the IR sensitive thermopile detector chip and the signal conditioning ASIC into the same TO-39 can.