MLX90427GDC-AAC-900-SP

Melexis
482-MLX90427GDC900SP
MLX90427GDC-AAC-900-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI - standard hybrid magnetic mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,30 € 11,50 €
2,13 € 21,30 €
1,80 € 90,00 €
1,52 € 152,00 €
1,46 € 730,00 €
1,42 € 1.420,00 €
1,38 € 2.760,00 €
1,36 € 6.800,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,05 €
Min:
1

Possible Replacement

Melexis MLX90427GDC-AAC-900-RE
Melexis
Board Mount Motion & Position Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI - standard hybrid magnetic mode

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AEC-Q100
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Series: MLX90427
Factory Pack Quantity: 1
Subcategory: Sensors
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90427 Triaxis® Magnetic Position Sensor ICs

Melexis  MLX90427 Triaxis® Magnetic Position Sensor ICs consist of a Triaxis® Hall magnetic front end, an analogue-to-digital signal conditioner, a DSP for advanced signal processing, and an output stage driver. These monolithic magnetic position sensor ICs are sensitive to three (BX, BY, and BZ) flux density components applied to the IC. This allows the MLX90427 to sense any magnet moving in its surroundings and decode its position through appropriate signal processing. Using a serial interface, the MLX90427 transmits a digital output (SP – 64 bits per frame).