MLX90422GDC-ADD-030-SP

Melexis
482-90422GDCADD030SP
MLX90422GDC-ADD-030-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Position Sensor - Mainstream - Rotary and Linear Motion - Not stray field robust - SENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
2,06 € 10,30 €
1,86 € 18,60 €
1,78 € 89,00 €
1,71 € 171,00 €
1,57 € 785,00 €
1,51 € 1.510,00 €
1,41 € 7.050,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,21 €
Min:
1

Possible Replacement

Melexis MLX90422GDC-ADD-030-RE
Melexis
Board Mount Motion & Position Sensors Triaxis Position Sensor - Mainstream - Rotary and Linear Motion - Not stray field robust - SENT

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Rotary Position Sensors
SENT
8.5 mA
4.5 V
5.5 V
+ 160 C
- 40 C
SOIC-8
SMD/SMT
AEC-Q100
Position
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Series: MLX90422
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90422 Triaxis® Magnetic Position Sensors

Melexis MLX90422 Triaxis® Magnetic Position Sensors are designed for automotive applications. The MLX90422 Sensors feature ASIL-B functional safety, improved EMC, and absolute maximum ratings. The MLX90422 Sensors are available in multiple packages with an operating temperature range from -40°C to +160°C.