MLX90421GVE-ADC-000-RX

Melexis
482-MLX90421VEADC
MLX90421GVE-ADC-000-RX

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Position Sensor - Mainstream - Rotary and Linear Motion - Not stray field robust - Analog/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,37 € 5.925,00 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
4,56 €
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Rotary Position Sensors
PWM
8.5 mA
4.5 V
5.5 V
+ 160 C
- 40 C
SMP-3
Through Hole
AEC-Q100
Position
Reel
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Board Mount Motion & Position Sensors
Series: MLX90421
Factory Pack Quantity: 2500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
3A001.a.2