MLX90412KLW-BAA-042-SP

Melexis
482-90412KLWBAA042SP
MLX90412KLW-BAA-042-SP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1coil fandriver, FG, 40V, 2.2A, Flat, open loop, CONSUMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,48 € 14,80 €
1,34 € 33,50 €
1,02 € 102,00 €
0,856 € 214,00 €
0,807 € 807,00 €
0,775 € 1.937,50 €
0,766 € 3.830,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
DFN-WF-10
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MLX90412
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2