MLX90393SLW-ABA-014-SP

Melexis
482-90393SLWABA014SP
MLX90393SLW-ABA-014-SP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x06h (Gen.III)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,55 € 7,75 €
1,38 € 13,80 €
1,33 € 66,50 €
1,23 € 123,00 €
1,14 € 570,00 €
1,10 € 1.100,00 €
1,02 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
3-Axis
3 mA
3 V
- 20 C
+ 85 C
SMD/SMT
QFN-16
MLX90393
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Triaxis
Unit Weight: 2,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

Melexis MLX90393 Triaxis® Micropower Magnetometers

Melexis MLX90393 Triaxis® Micropower Magnetometers are designed for micropower applications, with programmable duty cycles in the range of 0.1% to 100% duty cycle. The MLX90393 series can be reprogrammed to different modes and with different settings at runtime. These sensors offer a 16-bit output proportional to the magnetic flux density sensed along the XYZ axes using the Melexis proprietary Triaxis technology and also offers a temperature output signal. These digital values are available via I2C and SPI, where the MLX90393 is a slave on the bus. By selecting which axes are to be measured, the raw data can be used as input for further post-processing, such as for joystick applications, rotary knobs, and more complex 3D position sensing applications.
Learn More

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors.